| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 30 |
| Output Power (W) | 150 |
| Minimum Isolation Voltage | 700VDC(Max) |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 260(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.2% |
| Line Regulation | 0.1% |
| Efficiency (%) | 80(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Product Weight (g) | 378 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 25.9 |
| Package Width | 82.3 |
| Package Length | 109.7 |
| PCB changed | 10 |
| Pin Count | 10 |