| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 24 |
| Output Current (A) | 21 |
| Output Power (W) | 500 |
| Minimum Isolation Voltage | 1500V |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 4 |
| Maximum Switching Frequency (kHz) | 200(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.15% |
| Line Regulation | 0.15% |
| Efficiency (%) | 96.3 |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 109.2 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 13.2 |
| Package Width | 61 |
| Package Length | 63.5 |
| PCB changed | 6 |
| Supplier Package | Half-Brick |
| Pin Count | 6 |