Calex Manufacturing Co., Inc24S24.15MTW (ROHS)DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 15A 360W 6-Pin Half-Brick
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 15 | |
| 360 | |
| 2250V | |
| DC/DC | |
| 4 | |
| 200(Typ) | |
| Yes | |
| 0.08% | |
| 0.05% | |
| 96.1 | |
| Positive | |
| -40 | |
| 105 | |
| 109.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.2 mm |
| Package Width | 61 mm |
| Package Length | 63.5 mm |
| PCB changed | 6 |
| Supplier Package | Half-Brick |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

