| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 15 |
| Output Current (A) | 1.4 |
| Output Power (W) | 20 |
| Minimum Isolation Voltage | 700VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 14 |
| Maximum Switching Frequency (kHz) | 220(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.2% |
| Line Regulation | 0.1% |
| Efficiency (%) | 86(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11.43 |
| Package Width | 51.31 |
| Package Length | 51.31 |
| PCB changed | 6 |
| Pin Count | 6 |