Microchip Technology24FC512T-I/SMEEPROM
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 512K | |
| 64Kx8 | |
| 3 | |
| Yes | |
| 200(Min) | |
| 400 | |
| 1 | |
| Serial-I2C | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.7 to 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 5.25 |
| Package Length | 5.26 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIJ |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

