Honeywell24AC1Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Rod | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 248.57 | |
| 4.78mm | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -18 | |
| 82 | |
| 50.01 | |
| 13.21 | |
| 66.6 |
This door interlock 24AC1 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 15 A @ 250VAC. It has a DPDT configuration. 24AC1 is housed in stainless steel. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 24AC1 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

