Microchip Technology24AA04T-I/MCEEPROM
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 4K | |
| 2Blockx256x8 | |
| Yes | |
| 200(Min) | |
| 3500 | |
| 0.1 | |
| Serial-I2C | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.7 to 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

