Microchip Technology24AA01T/SNEEPROM
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 128x8 | |
| Yes | |
| 200(Min) | |
| 900 | |
| 0.4 | |
| Serial-I2C | |
| 1.7 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 3 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

