| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Battery Holder | |
| Polypropylene | |
| Nickel | |
| Nickel|Steel | |
| AAA | |
| 2 | |
| Solder Lug | |
| 24.6 | |
| 53 | |
| Through Hole | |
| 13 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

