| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | DIP Switch |
| Actuator Style | Raised Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 3 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 1000 |
| Mechanical Life (Cycles) | 1000 |
| Actuator Length (mm) | 0.55 |
| Seal | No |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 6 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 7.62 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Body Length (mm) | 8.62 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 3.2 |
| Product Length (mm) | 8.62 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 4.21 |