Molex2451360820Cable Assembly AC Power
Cable Assembly 2m Mega-Fit to Mega-Fit 8 to 8 POS F-F Crimp-Crimp 12AWG
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 8 to 8 | |
| Straight to Straight | |
| 11/Contact | |
| 300 | |
| Copper Alloy | |
| Gold | |
| Polyvinyl Chloride | |
| Black | |
| -20 | |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

