Molex2451360410Cable Assembly AC Power
Cable Assembly 1m Mega-Fit to Mega-Fit 4 to 4 POS F-F Crimp-Crimp 12AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 15/Contact | |
| 300VAC | |
| Copper Alloy | |
| Gold | |
| Polyvinyl Chloride | |
| Black | |
| -40 | |
| 105 | |
| 10.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

