50-75% Off
Molex2451360210Cable Assembly AC Power
2451360210 Molex Cable Assembly AC Power 1m Mega-Fit 2 to 2 POS F-F Crimp 12AWG - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 2 to 2 | |
| Straight to Straight | |
| 18/Contact | |
| 300VAC | |
| Copper Alloy | |
| Gold | |
| Polyvinyl Chloride | |
| Black | |
| -40 | |
| 105 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

