Molex2451350820Cable Assembly AC Power
Cable Assembly 2m Mini-Fit to Mini-Fit 8 to 8 POS F-F Crimp-Crimp 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 18 | |
| Mini-Fit | |
| Mini-Fit | |
| F-F | |
| Crimp-Crimp | |
| 8 to 8 | |
| Straight to Straight | |
| 6/Contact | |
| 300 | |
| Copper Alloy | |
| Tin | |
| Nylon | |
| -20 | |
| 80 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

