Molex2451321005Cable Assembly Other
Cable Assembly UL 2464 0.5m 20AWG Micro-Fit to Micro-Fit 10 to 10 POS F-F Crimp-Crimp Micro-Fit 3.0 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 2464 | |
| 10 to 10 | |
| F-F | |
| Micro-Fit | |
| Micro-Fit | |
| 0.5 | |
| Crimp-Crimp | |
| 20 | |
| Black | |
| 300VAC | |
| -20 | |
| 80 | |
| Bag | |
| Micro-Fit 3.0 | |
| Polyvinyl Chloride | |
| Tin | |
| Phosphor Bronze | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

