Molex2451320610Cable Assembly Other
2451320610 Molex Cable Assembly AC Power 1m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 2464 | |
| 6 to 6 | |
| F-F | |
| Micro-Fit | |
| Micro-Fit | |
| 1 | |
| Crimp-Crimp | |
| 20 | |
| Black | |
| 300VAC | |
| -20 | |
| 80 | |
| Bag | |
| Micro-Fit 3.0 | |
| Polyvinyl Chloride | |
| Tin | |
| Phosphor Bronze | |
| 4/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

