Johanson Dielectrics2450BP39D100CECeramic Filters
Ceramic Filters Band Pass 2450MHz 1.2dB 50Ohm SMD 4Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 2450M | |
| 50Ohm | |
| 1.2 | |
| Surface Mount | |
| 4 | |
| 1008 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| 2 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

