Johanson Dielectrics2450AT42A100EAntennas
Antenna Chip -1dBi Gain 2500MHz 2-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| 2400 | |
| 2450 | |
| 2500 | |
| -1dBi | |
| 50 | |
| 3000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2 mm |
| Package Length | 5 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

