Top Purchased
Johanson Dielectrics2450AT18A100EAntennas
Antenna Ceramic -0.5dBi Gain 2500MHz 2-Pin Case 18-4 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Ceramic | |
| 2400 | |
| 2500 | |
| -0.5dBi | |
| 50 | |
| 2000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 18-4 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

