Murata Power Solutions24470CInductor Surface Mount
Inductor Power Unshielded Bobbin Core 47uH 1KHz 0.72A 0.37Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Unshielded | |
| 47u | |
| 1K | |
| 0.72 | |
| 0.72 | |
| 0.37 | |
| 10.9M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.75 |
An ideal space-saving electronic component is this power 24470C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 370m Ohm. This product is 6.1 mm long, 4.5 mm tall and 5.5 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10.9M(Typ) Hz. It has an inductance of 47u H. This device utilizes bobbin core technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
