Pomona Electronics2447Connector RF
Conn BNC 50Ohm Solder Cup ST Flange Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Solder Cup | |
| Straight | |
| M | |
| Gold | |
| 500VAC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 30.2 | |
| 19.1 | |
| 19.1 | |
| Flange Mount |
Connect your RF components is by using this bnc 2447 RF connector from Pomona. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. This rf connector has an operating temperature of -65 to 165 °C. This product is 30.2 mm long, 19.1 mm tall and 19.1 mm deep. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
