| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Panel Mount | |
| 115 | |
| 35.05 | |
| 21.84 | |
| 9.65 |
Snap in your circuits wires for quick testing by implementing this binding post 2440-0 test terminal block from Pomona. This F connector's 2 contacts that are made out of brass and plated with tin. This connector has 2 ports. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 115 °C. 2440-0 is housed in black polycarbonate. This product is 35.05 mm long, 9.65 mm tall and 21.84 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
