Murata Power Solutions243R3CInductor Surface Mount
Inductor Power Unshielded Bobbin Core 3.3uH 1KHz 2.4A 0.042Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Unshielded | |
| 3.3u | |
| 1K | |
| 2.4 | |
| 2.4 | |
| 0.042 | |
| 53M(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.75 |
This power 243R3C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 42m Ohm. This product is 6.1 mm long, 4.5 mm tall and 5.5 mm deep. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 53M(Typ) Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

