| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 243A10030X |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | D-Sub Adapter |
| Gender | PL/RCP |
| Number of Contacts | 25/25 |
| Number of Ports | 1/1 |
| Number of Rows | 2/2 |
| Body Orientation | Straight |
| Contact Gender | PIN/SKT |
| Maximum Current Rating (A) | 7.5 |
| Maximum Voltage Rating | 100VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 50 |
| Shell Material | Steel |
| Shell Plating | Tin |
| Shell Size | B/B |
| Product Length (mm) | 53.42 |
| Product Depth (mm) | 19.39 |
| Product Height (mm) | 12.93 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |