| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Box | |
| Box | |
| Doorless | |
| Die Cast Aluminum Alloy A380/A384 | |
| 57.15 | |
| 35.05 | |
| 28.7 |
Use this threaded box 2428 connector accessory from Pomona on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 57.15 mm long, 28.7 mm tall and 35.05 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
