CONEC Elektronische Bauelemente GmbH241A24530XConnector D-Subminiature
Conn D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 21.02 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 241A24530X DVI connector from Conec will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 100 VDC. 241A24530X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 105 °C. This product is 39.52 mm long and 21.02 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

