TE Connectivity2410SFV20.0FM/065-2Fuses
Fuse Chip Very Fast Acting 20A 65V SMD Solder Pad 2410 Fiberglass T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Motor Circuit | |
| 6.1 X 2.49 X 2.16 | |
| 20 | |
| 65 | |
| 65 | |
| 65 | |
| 300@32VDC|100@65VDC|50@65VAC | |
| 126.2 | |
| 0.0034 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 2.64(Max) | |
| 6.25(Max) | |
| 2.36(Max) | |
| Fiberglass | |
| Surface Mount | |
| 2410 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

