Lumberg Holding GmbH & Co. KG2410 07Connector USB
Conn USB 2.0 Type A PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB 2.0 Type A | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 1.5 | |
| 30VAC | |
| 1000 | |
| 30 | |
| 5000 | |
| Steel | |
| Tin | |
| -40 | |
| 85 | |
| Tray | |
| 12 | |
| 20.85 | |
| 4.5 | |
| Surface Mount |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type a 2410 07 audio and video connector from Lumberg. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This connector has a single port. 2410 07 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature range of -55 °C to 105 °C. Its 4 terminals use the solder termination method. This product is 12 mm long, 4.5 mm tall and 18.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

