| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8517.62.00.20 |
| Number of Primary Switch Ports | 8 |
| Typical Data Rate (Mbps) | 100 |
| PHY/Transceiver Interface | MDI/MDIX |
| Minimum Operating Supply Voltage | 16.8VDC |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| Maximum Operating Supply Voltage | 60VDC |
| Maximum Supply Current (mA) | 51(Typ)|96(Typ) |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 33 |
| Package Length | 64.5 |