| EU RoHS | Compliant |
| ECCN (US) | 5A991.c.10.b |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Internal Memory Buffer Size | 448Kb |
| Minimum Operating Supply Voltage | 44VDC |
| Typical Operating Supply Voltage | 48VDC|54VDC |
| Maximum Operating Supply Voltage | 57VDC |
| Maximum Supply Current (mA) | 7200 |
| Maximum Power Dissipation (mW) | 3600 |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Industrial |
| Mounting | DIN Rail |
| Package Height | 164.4 |
| Package Width | 25 |
| Package Length | 132.46 |