| EU RoHS | Compliant |
| ECCN (US) | 5A991c.10.b. |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| Maximum Operating Supply Voltage | 60VDC |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Industrial |
| Mounting | DIN Rail |
| Package Height | 164.4 |
| Package Width | 25 |
| Package Length | 114.2 |