Microchip Technology23LC1024T-I/SNSRAM Chip
SRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 24 | |
| 2 | |
| Synchronous | |
| 25 | |
| 20 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

