Ohmite23J10REResistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 5% 3W 20ppm/C Vitreous Enamel AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 135 | |
| 3 | |
| Wirewound | |
| ±30 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5.6 | |
| 13.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

