TT Electronics / BI Technologies23BR50KLFTR
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.6 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 200 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 5 | |
| 6.5 | |
| 2.8 | |
| 0.14 | |
| ±0.3 | |
| ±0.3 | |
| 0.03 | |
| Surface Mount |
Not sure what resistance value you need? No problem, applying this 23BR50KLFTR potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. The 23BR50KLFTR part has a gull wing termination style. This product is 5 mm long, 2.54 mm tall and 6.2 mm deep. This device is made with cermet technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

