TT Electronics / BI Technologies23BR2MEGLFTR
Res Cermet Trimmer 2M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2M | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±250 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 200 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 6.5 | |
| 2.8 | |
| 0.14 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

