Honeywell23AC82Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Rod 5A 277VAC 74.57VA Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Rod | |
| 5@277VAC | |
| 277 | |
| 74.57 | |
| Screw Mount | |
| Quick Connect | |
| Stainless Steel | |
| Straight | |
| -18 | |
| 82 | |
| 41.73 | |
| 50.01 | |
| 13.21 | |
| 45.97 |
This door interlock 23AC82 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a SPDT configuration. 23AC82 is housed in stainless steel. This device has a maximum current rating of 5 A @ 277VAC. This safety interlock has an operating temperature range of -18 °C to 82 °C. The 23AC82 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

