Microchip Technology23A640-I/PSRAM Chip
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 50ns 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 64K | |
| 8K | |
| 8 | |
| SDR | |
| 16 | |
| 1 | |
| Synchronous | |
| 50 | |
| 16 | |
| 1.5 | |
| 1.8 | |
| 1.95 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

