| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Speed Rating (Gbps) | 1 |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 500VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Product Length (mm) | 44 |
| Product Depth (mm) | 20.4 |
| Product Height (mm) | 11.4 |
| Mounting | Through Hole |