Pomona Electronics2391Connector Accessories
Aluminum Box With Cover For RF Connector
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
This specially designed bnc adapter 2391 connector accessory from Pomona comes in a variety of shapes to conveniently house different types of wires and cables. This M/F connector has 1 / 1 M/F contacts. It has a straight body orientation. It has a male/female type gender. This product is 97.03 mm long, 22.35 mm tall and 28.7 mm deep. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
