TE Connectivity2385532-6Connector Discrete Wire Housing
Rectangular Connector Housings
VAL-U-LOK PLUS
VAL-U-LOK PLUS connectors were designed to help wire harness and PCB manufacturers streamline sourcing and assembly processes. These 4.20mm pitch connectors feature a one size fits all integrated terminal position assurance (TPA) device to secure contacts with fewer part numbers than similar products on the market. They are easy to assemble, with a robust anti-snag latch to prevent wire entanglement and an embedded TPA that does not need an insertion step. VAL-U-LOK PLUS connectors mate with leading 4.20mm connectors on the market, allowing customers to affordably retro-fit their design.
- Applications
- • One size fits all integrated terminal position assurance (TPA) device is easier to assemble and requires fewer part numbers
- • Compatibility with legacy VAL-U-LOK products and similar 4.20mm pitch connectors on the market allows retro-fit into existing designs
- • Robust single latch and anti-snagging feature helps prevent wire entanglement
- • Standard or high conductivity terminals for maximum current ratings of 9A or 11A
- • Meets UL 94 V-0 and IEC 60335-1 glow wire test (GWT) flammability standards
- Features & Benefits
- • Industrial Refrigeration
- • Industrial Controls
- • Industrial Machines
- • Motor Applications
- • HVAC
- • Major Home Appliances
- • Lighting
- • Security System
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 6 | |
| Crimp | |
| -55 | |
| 105 | |
| 4.2 | |
| Cable Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

