TE Connectivity2383938-9Connector Terminal Blocks
Conn Terminal Block 9 POS 5mm Solder ST SMD 13.5A/Contact T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300V | |
| 1000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 45.8 | |
| 11.2 | |
| 10 | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

