| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 1500VAC | |
| Panel Mount | |
| 115 | |
| 9.65 | |
| 35.05 |
Using the binding post 2382-2 test terminal block from Pomona is easy when testing components of your circuit. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 35.05 mm long with a diameter of 9.65 mm. 2382-2 is housed in red polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
