TE Connectivity2361493-1Connector Power
Conn Busbar Connector PL 1 POS Solder ST SMD 1 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Busbar Connector | |
| PL | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 200/Contact | |
| 48VDC|48VAC | |
| -40 | |
| 105 | |
| Tray | |
| 12.75 | |
| 42.1 | |
| Surface Mount | |
| Silver Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

