WAGO236-851Connector Terminal Blocks
Conn Terminal Block F 2 POS 5.08mm Clamp Cable Mount 24A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Clamp | |
| 24 | |
| 320V | |
| -60 | |
| 105 | |
| Box | |
| 12.46 | |
| 14 | |
| 13 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

