TE Connectivity2350513-6Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 16/Contact | |
| 300VAC | |
| 30 | |
| -40 | |
| 105 | |
| Box | |
| 31.6 | |
| 12 | |
| 8.3 | |
| 4.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

