TE Connectivity2350304-2Connector Telephone and Telecom
Conn Mini I/O PL 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Cat 5e Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Mini I/O | |
| PL | |
| 8 | |
| 8 | |
| 1 | |
| 4 | |
| Cat 5e | |
| 1.27 | |
| Straight | |
| 0.5/Contact | |
| 60VDC|50VAC | |
| 500 | |
| 200 | |
| Stainless Steel | |
| -40 | |
| 105 | |
| Carton | |
| Single | |
| 12.8 | |
| 52.85 | |
| 12.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

