| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| PCB | |
| Linear | |
| 2 | |
| 50 | |
| MHF4 | |
| Bag|Box | |
| Mounting | Adhesive |
| Package Height | 0.19 |
| Package Width | 9.5 |
| Package Length | 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

