TE Connectivity2344654-7Antennas
Antenna Bluetooth -1.7dB Gain 2500MHz/5875MHz Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bluetooth | |
| 2400|5150 | |
| 2500|5875 | |
| -1.7dB | |
| 3 | |
| 50 | |
| 10000 | |
| -40 | |
| 85 | |
| Bag|Box |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

