TE Connectivity2342076-4Connector Headers and PCB Receptacles
PCB Terminal Blocks, Header, Wire-to-Board, 4 Position, 3.5 mm Centerline, 1 Row, Operating Voltage 300 VAC, Printed Circuit Board
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 11/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 1.9 | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

