WAGO234-510Connector Terminal Blocks
Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 6A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 10 | |
| 2.54 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| -60 | |
| 105 | |
| Box | |
| 27.6 | |
| 14.4 | |
| 14 | |
| Orange | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

